
Dual-channel, general-purpose operational amplifier featuring a 215MHz gain bandwidth product and 90MHz -3dB bandwidth. Delivers a 70V/µs slew rate and 30mA output current per channel. Operates with a 3.3mA supply current and offers low input offset voltage of 75µV and input bias current of 5µA. Surface mountable in a DFN package, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LT6237IDD#PBF technical specifications.
| -3db Bandwidth | 90MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 215MHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 215MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6237IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
