
Dual low-noise operational amplifier featuring Rail-to-Rail output and a 215MHz gain bandwidth product. This general-purpose amplifier offers a 90MHz -3dB bandwidth and a 70V/µs slew rate. Designed for surface mount applications, it operates from ±6.3V to ±12.6V supply voltages with a typical operating supply current of 3.3mA. Key specifications include a low input offset voltage of 50µV and an input bias current of 5µA, with an output current per channel of 30mA. Packaged in an 8-pin MSOP, this RoHS compliant component is suitable for operation across a -40°C to 85°C temperature range.
Analog Devices LT6237IMS8#PBF technical specifications.
| -3db Bandwidth | 90MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 215MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 215MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6237IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
