
Dual differential amplifier with rail-to-rail input and output, featuring a 115 MHz gain bandwidth product. This surface-mount component is housed in an 8-pin MSOP package (3mm x 3mm x 0.86mm) with a 0.65mm pin pitch. It offers a minimum PSRR of 80 dB and operates within a temperature range of 0°C to 70°C.
Analog Devices LT6350CMS8#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Type | Differential Amplifier |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 80dB |
| Rail to Rail | Rail to Rail Input/Output |
| Output Type | Differential |
| Typical Gain Bandwidth Product | 115MHz |
| Maximum Input Offset Voltage | 1.5@5V@0C to 70CmV |
| Maximum Input Bias Current | 8(Min)@5V@0C to 70CuA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT6350CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.