
Differential amplifier/ADC driver featuring a 300MHz -3dB bandwidth and 12.4dB voltage gain. Delivers 400V/µs slew rate with 300MHz nominal gain bandwidth product. Offers 42dB common mode rejection ratio and 55dB power supply rejection ratio. Operates from a 4V to 5.5V supply with 30mA quiescent current. Suitable for applications requiring low distortion and low noise performance.
Analog Devices LT6402CUD-12#TRPBF technical specifications.
| -3db Bandwidth | 300MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 122R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Voltage Gain | 12.4dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6402CUD-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.