
Differential amplifier IC featuring a 300MHz -3dB bandwidth and 300MHz nominal gain bandwidth product. This single-channel, dual-circuit amplifier offers a 400V/µs slew rate and 35mA output current per channel. Operating from a 4V to 5.5V supply, it exhibits a 42dB CMRR and 55dB PSRR. Housed in a QFN EP package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT6402IUD-12#TRPBF technical specifications.
| -3db Bandwidth | 300MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 122R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Voltage Gain | 12.4dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6402IUD-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.