
Dual-channel, general-purpose operational amplifier featuring a 650MHz -3dB bandwidth and 3300V/µs slew rate. Operates with dual supply voltages from ±2.25V to ±6.3V, with a maximum supply voltage of ±12.6V. Delivers 105mA output current per channel, with a typical operating supply current of 8mA. Housed in a compact 3mm x 3mm x 0.75mm QFN EP package, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LT6411CUD#PBF technical specifications.
| -3db Bandwidth | 650MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | QFN EP |
| Dual Supply Voltage | 3V |
| Height | 0.75mm |
| Input Bias Current | 17uA |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 500kR |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 105mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3300V/µs |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6411CUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.