
Triple video amplifier IC featuring a 90MHz -3dB bandwidth and 110MHz nominal gain bandwidth product. This 3-channel amplifier operates from a 3V to 12.6V supply voltage range, with a dual supply range of 1.5V to 6.3V. Delivering 60mA output current per channel, it boasts a 340V/µs slew rate and 6.65dB voltage gain. Packaged in a 10-MSOP, this RoHS compliant, lead-free component operates between 0°C and 70°C.
Analog Devices LT6550CMS#TRPBF technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 35mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 110MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 8.5uA |
| RoHS Compliant | Yes |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 6.65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6550CMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
