The LT6551CMS is a 4-channel audio amplifier from Analog Devices, featuring a nominal gain bandwidth product of 110MHz and an output current per channel of 60mA. It operates within a temperature range of 0°C to 70°C and is available in a 4-pin MSOP package. The device has an input offset voltage of 35mV and a power supply rejection ratio of 40dB. It consumes an operating supply current of 8.5mA and has a quiescent current of 8.5uA. The LT6551CMS is not RoHS compliant and contains lead.
Analog Devices LT6551CMS technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 35mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 110MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 8.5uA |
| RoHS Compliant | No |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 6.65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6551CMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
