
Quad video amplifier IC featuring a 90MHz -3dB bandwidth and 110MHz nominal gain bandwidth product. This 4-channel amplifier operates from a 3V to 12.6V supply voltage, with a typical operating supply voltage of 12V and a low operating supply current of 8.5mA. Delivering 60mA output current per channel, it offers a 340V/µs slew rate and a 40dB PSRR. Packaged in a compact 3mm x 3mm x 0.86mm MSOP, this lead-free, RoHS-compliant component is suitable for general amplification applications.
Analog Devices LT6551CMS#PBF technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | MSOP |
| Height | 0.86mm |
| Input Offset Voltage (Vos) | 35mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 110MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 12V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 8.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 6.65dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6551CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
