The LT6551CMS#TR is a 4-channel BIPOLAR operational amplifier with a nominal gain bandwidth product of 110MHz and an operating supply current of 8.5mA. It features an output current per channel of 60mA and a slew rate of 340V/µs. The device is packaged in a lead-free MSOP package and is rated for operation over a temperature range of 0°C to 70°C. The LT6551CMS#TR is not RoHS compliant.
Analog Devices LT6551CMS#TR technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 35mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 110MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 8.5uA |
| RoHS Compliant | No |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 6.65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6551CMS#TR to view detailed technical specifications.
No datasheet is available for this part.