
Single-channel, general-purpose operational amplifier featuring a 75MHz -3dB bandwidth and 55MHz gain bandwidth product. This BIPOLAR technology IC offers a 600V/µs slew rate and 70mA output current per channel. Operating from a 3V to 12.6V supply range, it consumes a maximum of 15mA. The component is housed in an 8-pin SOIC package and is RoHS compliant.
Analog Devices LT6552IS8#PBF technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 55MHz |
| Height | 1.498mm |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 75MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 13.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6552IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
