
Analog Devices LT6556CUF#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Length | 4mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6556CUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
