The LT6556IGN is a 3-channel multiplexer with a nominal gain bandwidth product of 750MHz. It has an input offset voltage of 18mV and a slew rate of 2100V/µs. The device is available in an SSOP package and operates over a supply voltage range of 4.5V to 12.6V. It is not RoHS compliant.
Analog Devices LT6556IGN technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 18mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 750MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| RoHS Compliant | No |
| Slew Rate | 2100V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6556IGN to view detailed technical specifications.
No datasheet is available for this part.