
The LT6556IGN#PBF is a dual 3-channel multiplexer from Analog Devices with a nominal gain bandwidth product of 750MHz. It operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage of 4.5V to 12.6V. The device is packaged in a 55-piece SSOP package and is compliant with RoHS regulations.
Analog Devices LT6556IGN#PBF technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 18mV |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 750MHz |
| Number of Channels | 3 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2100V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6556IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
