
Triple video amplifier featuring a 500MHz -3dB bandwidth and 2200V/µs slew rate. This integrated circuit operates with dual supply voltages ranging from 2.5V to 3.3V, supporting a single supply range of 3V to 7.5V. Delivering 100mA maximum output current, with 70mA per channel, it is housed in an SSOP package for surface mount termination. The device offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LT6557CGN#PBF technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 500MHz |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6557CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
