
LINEAR TECHNOLOGY LT6558CGN#PBF Video Amplifier, 3 Amplifiers, 500 MHz, 2200 V/s, -40 C, 85 C, 90 mA
Analog Devices LT6558CGN#PBF technical specifications.
| -3db Bandwidth | 550MHz |
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 550MHz |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6558CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
