The LT6600CS8-2.5#TR is a single-channel differential amplifier with a SOIC package and an operating temperature range of 0°C to 70°C. It operates from a dual supply voltage of 1.35V to 5.5V and has an input bias current of 15uA. The amplifier features a low pass filter and is suitable for surface mount applications.
Analog Devices LT6600CS8-2.5#TR technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6600CS8-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.