
Differential amplifier IC featuring a 5MHz bandwidth and a single amplifier channel. This low-noise component operates with dual supply voltages ranging from 1.35V to 5.5V, with a maximum supply voltage of 11V. It includes a low-pass filter function and exhibits an input offset voltage of 5mV. Packaged in an 8-lead SOIC (R-PDSO-G8) surface-mount package, this industrial-grade component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices LT6600IS8-5#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 30mA |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600IS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
