
Analog Devices LT6604CUFF-5#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 5MHz |
| Package/Case | QFN EP |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 30mA |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6604CUFF-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
