LINEAR TECHNOLOGY LT6650CS5#PBF Voltage Reference, Micropower, Series - Fixed, LT6650 Series, 400mV, TSOT-23-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6650CS5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Reference Voltage | 400mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6650CS5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
