
1.25V Series Voltage Reference IC, featuring 0.05% initial tolerance and a low quiescent current of 350µA. This surface mount component operates from a 1.75V to 36V input range, delivering a stable 1.25V output with up to 10mA output current. Designed for demanding applications, it boasts a wide operating temperature range of -40°C to 125°C and is RoHS compliant. Supplied in a compact TSOT package, it is ideal for space-constrained designs.
Analog Devices LT6654AHS6-1.25#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 1.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AHS6-1.25#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
