
The LT6654AHS6-1.25#TRPBF is a surface mount voltage reference from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 600uA. The device is RoHS compliant and available in a package quantity of 2500 units per reel. It features a fixed output voltage of 1.25V with a tolerance of 0.05%. The LT6654AHS6-1.25#TRPBF is suitable for use in a variety of applications requiring a stable voltage reference.
Analog Devices LT6654AHS6-1.25#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AHS6-1.25#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
