
Precision voltage reference IC, fixed 2.048V output, offering 0.05% initial tolerance. Features low noise operation with a quiescent current of 350µA and a maximum output current of 10mA. Operates across a wide temperature range from -40°C to 125°C. Packaged in a compact TSOT-23-6 surface-mount configuration, supplied on tape and reel.
Analog Devices LT6654AHS6-2.048#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.048V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AHS6-2.048#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.