
The LT6654AHS6-2.048#TRPBF is a fixed voltage reference from Analog Devices, operating over a temperature range of -40°C to 125°C. It is available in a SOT-23-6 package and is lead free. The device has a minimum output voltage of 2.048V and an output current of 10mA. It consumes an operating supply current of 600uA and is RoHS compliant.
Analog Devices LT6654AHS6-2.048#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AHS6-2.048#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.