
3V Series Voltage Reference IC for surface mount applications. Features 0.05% initial tolerance and 10mA output current capability. Operates across a -40°C to 125°C temperature range with a low 350uA quiescent current. Packaged in a SOT-23-6 for compact integration.
Analog Devices LT6654AHS6-3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AHS6-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
