
Precision voltage reference IC offering a stable 3.3V output with a tight 0.05% tolerance. This series voltage reference operates from a 3.8V to 36V supply, drawing a nominal 350µA quiescent current. Designed for surface mount applications, it features a compact SOT-23-6 package and supports up to 10mA output current. Operating across a wide temperature range of -40°C to 125°C, this RoHS compliant component is ideal for low-noise power management solutions.
Analog Devices LT6654AHS6-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AHS6-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
