
Analog Devices LT6654AHS6-4.096#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.596V |
| Output Voltage | 4.096V |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AHS6-4.096#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
