
Precision voltage reference IC offering a stable 4.096V output with a tight 0.05% tolerance. This series voltage reference features a single channel and supports an output current of 10mA with a quiescent current of 350uA. Designed for surface mount applications, it operates across a wide temperature range from -40°C to 125°C and is RoHS compliant.
Analog Devices LT6654AHS6-4.096#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AHS6-4.096#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
