
5V Series Voltage Reference IC, featuring 0.05% initial tolerance and 10mA output current. This surface mount component operates across a -40°C to 125°C temperature range with a quiescent current of 350µA. Packaged in a SOT-23-6, it is RoHS compliant and lead-free.
Analog Devices LT6654AHS6-5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AHS6-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
