
V-Ref Precision 1.25V 10mA 6-Pin TSOT-23 T/R
Analog Devices LT6654AMPS6-1.25#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AMPS6-1.25#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
