The LT6654AMPS6-2.048#TRMPBF is a surface mount voltage reference from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 2.048V and a minimum output voltage of 2.048V. The device is RoHS compliant and has a tolerance of 0.05%. It is available in a package quantity of 500 and is packaged in tape and reel.
Analog Devices LT6654AMPS6-2.048#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AMPS6-2.048#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.