
Precision 2.5V voltage reference IC featuring a 0.05% tolerance and 10mA output current capability. This automotive-grade component offers a fixed 2.5V output, operating from -55°C to 125°C. Designed for surface mount applications, it is housed in a 6-pin TSOT-23 package and supplied on tape and reel. Key specifications include a 600µA operating supply current and 350µA quiescent current.
Analog Devices LT6654AMPS6-2.5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AMPS6-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
