The LT6654AMPS6-3 is a voltage reference IC from Analog Devices with a temperature grade of MILITARY. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device has 6 terminals and is available in a 6-pin VSSOP package with dimensions of 1.625mm in width and 2.9mm in length. It is designed for use in applications where a stable voltage reference is required.
Analog Devices LT6654AMPS6-3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT6654AMPS6-3 to view detailed technical specifications.
No datasheet is available for this part.