
Precision 3V voltage reference IC, featuring a fixed output voltage of 3V with a tight 0.05% tolerance. This series reference is designed for surface mount applications within a SOT-23-6 package, supporting automotive temperature ranges from -55°C to 125°C. It offers a maximum output current of 10mA and a low operating supply current of 600µA, with a quiescent current of 350µA. Packaged in tape and reel for automated assembly, this lead-free and RoHS compliant component is ideal for demanding power management applications.
Analog Devices LT6654AMPS6-3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AMPS6-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
