The LT6654AMPS6-3#TRPBF is a fixed voltage reference from Analog Devices, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -55°C to 125°C and has a maximum operating supply current of 600uA. The device provides a fixed output voltage of 3V with a tolerance of 0.05%. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Analog Devices LT6654AMPS6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AMPS6-3#TRPBF to view detailed technical specifications.
No datasheet is available for this part.