V-Ref Precision 3.3V 10mA Automotive 6-Pin TSOT-23 T/R
Analog Devices LT6654AMPS6-3.3#TRM technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 3.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6654AMPS6-3.3#TRM to view detailed technical specifications.
No datasheet is available for this part.