
Precision voltage reference IC offering a fixed 4.096V output with a tight 0.05% tolerance. This surface mount device, housed in a 6-pin TSOT-23 package, supports a 10mA output current and operates from a 600µA supply. Featuring a series reference type, it boasts a low quiescent current of 350µA and operates across a wide temperature range of -55°C to 125°C. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Analog Devices LT6654AMPS6-4.096#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AMPS6-4.096#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
