Precision voltage reference IC, featuring a fixed 1.25V output with 0.1% tolerance. This series voltage reference offers low noise operation and a 10mA output current capability. Packaged in a compact TSOT-23-6 surface-mount configuration, it operates across a wide temperature range from -40°C to 125°C. The device is RoHS compliant and designed for efficient power management with a quiescent current of 350µA.
Analog Devices LT6654BHS6-1.25#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654BHS6-1.25#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
