
Precision 2.5V voltage reference IC, offering a fixed output voltage with 0.1% tolerance. This series reference operates with a 600µA supply current and provides up to 10mA output current. Designed for surface mounting in a 6-pin TSOT-23 package, it functions across an automotive temperature range of -40°C to 125°C. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Analog Devices LT6654BHS6-2.5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654BHS6-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
