
The LT6654BMPS6-1.25#TRPBF is a surface mount voltage reference IC from Analog Devices, packaged in a SOT-23-6 package. It operates over a temperature range of -55°C to 125°C and has a minimum output voltage of 1.25V. The device consumes 600uA of supply current and can provide up to 10mA of output current. It is RoHS compliant and available in quantities of 2500 per reel.
Analog Devices LT6654BMPS6-1.25#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654BMPS6-1.25#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.