The LT6654BMPS6-2.048#TRMPBF is a fixed voltage reference from Analog Devices, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -55°C to 125°C and has a maximum operating supply current of 600uA. The device provides a fixed output voltage of 2.048V with a tolerance of 0.1%. It is RoHS compliant and available in tape and reel packaging.
Analog Devices LT6654BMPS6-2.048#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654BMPS6-2.048#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
