
Precision 2.5V voltage reference IC, offering a fixed output voltage with a tight 0.1% tolerance. Designed for surface mount applications, this component operates within a wide temperature range of -55°C to 125°C and supports an output current of up to 10mA. It features a low operating supply current of 600uA and is housed in a 6-pin SOT-23-6 package, supplied on tape and reel. This RoHS compliant and lead-free component is ideal for power management solutions requiring stable voltage references.
Analog Devices LT6654BMPS6-2.5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654BMPS6-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
