
The LT6654BMPS6-3#TRMPBF is a surface mount voltage reference from Analog Devices, featuring a SOT-23-6 package and operating within a temperature range of -55°C to 125°C. It has a fixed output voltage of 3V with a tolerance of 0.1% and an output current of 10mA. The device is RoHS compliant and has a low operating supply current of 600uA.
Analog Devices LT6654BMPS6-3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654BMPS6-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
