
Precision 5V voltage reference IC, series type, with a fixed output voltage of 5V and a tight tolerance of 0.1%. Features a 10mA output current capability and a low operating supply current of 600µA, with a quiescent current of 350µA. Housed in a 6-pin TSOT-23 surface mount package, this lead-free and RoHS compliant component operates across a wide temperature range from -55°C to 125°C.
Analog Devices LT6654BMPS6-5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654BMPS6-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
