
Precision 2.5V series voltage reference IC, featuring a 0.1% tolerance and fixed output. This surface mount component offers a 1.5µA operating supply current and 1µA quiescent current, with a 5mA output current capability. Packaged in a DFN case, it operates from 0°C to 70°C and is RoHS compliant and lead-free.
Analog Devices LT6656ACDC-2.5#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656ACDC-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
