LT6656 - 1μA Precision Series Voltage Reference
Analog Devices LT6656AIDC-2.048#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656AIDC-2.048#PBF to view detailed technical specifications.
No datasheet is available for this part.