
The LT6656AIDC-2.048#TRMPBF is a series voltage reference from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a single channel with an output voltage of 2.048V and an output current of 5mA. The device is packaged in a lead-free DFN package and is RoHS compliant. The quiescent current is 1uA, and the tolerance is 0.1%.
Analog Devices LT6656AIDC-2.048#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.048V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656AIDC-2.048#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
