
The LT6656AIDC-2.048#TRPBF is a series voltage reference from Analog Devices, packaged in a DFN package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 1uA. The device is RoHS compliant and has a tolerance of 0.1%. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LT6656AIDC-2.048#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.048V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656AIDC-2.048#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
