
Precision 2.5V series voltage reference IC, featuring a 1µA quiescent current and 5mA output current capability. This surface mount DFN package component offers a tight 0.1% initial tolerance and a low 10ppm/°C temperature coefficient. Operating across a -40°C to 85°C temperature range, it provides a stable 2.5V output. Packaged in tape and reel for high-volume applications.
Analog Devices LT6656AIDC-2.5#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656AIDC-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
