3V Series Voltage Reference IC, surface mount DFN package. Features 0.1% tolerance, 5mA output current, and 1µA quiescent current. Operates from -40°C to 85°C. Single channel, RoHS compliant.
Analog Devices LT6656AIDC-3#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656AIDC-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.